
ADMV1014-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV1014-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1014-EVALZ |
Description | EVAL BRD DOWNCONVERTER ADMV1014 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1014 - Downconverter 24.5GHz ~ 43.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 24.5GHz ~ 43.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV1014 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.685,84000 € | 2.685,84 € |
| Unit Price without VAT: | 2.685,84000 € |
|---|---|
| Unit Price with VAT: | 3.196,14960 € |




