RF IC Upconverter Radar 17GHz ~ 24GHz 32-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV1011AEZ

DigiKey Part Number
505-ADMV1011AEZ-ND
Manufacturer
Manufacturer Product Number
ADMV1011AEZ
Description
18/23GHZ GAAS UP CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Upconverter Radar 17GHz ~ 24GHz 32-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADMV1011AEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Upconverter
Frequency
17GHz ~ 24GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
172,18000 €72,18 €
1063,44600 €634,46 €
2560,42400 €1.510,60 €
10056,28510 €5.628,51 €
Manufacturers Standard Package
Unit Price without VAT:72,18000 €
Unit Price with VAT:85,89420 €