
ADMV1009AEZ | |
|---|---|
DigiKey Part Number | 505-ADMV1009AEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1009AEZ |
Description | 13/15GHZ GAAS UPCONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter 12.7GHz ~ 15.4GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 12.7GHz ~ 15.4GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 70,71667 € | 636,45 € |
| 10 | 70,31600 € | 703,16 € |
| 25 | 66,98640 € | 1.674,66 € |
| 100 | 62,42740 € | 6.242,74 € |
| Unit Price without VAT: | 70,71667 € |
|---|---|
| Unit Price with VAT: | 84,15284 € |

