Fixed Point Digital Signal Processor (DSP) 26MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMC401BSTZ

DigiKey Part Number
505-ADMC401BSTZ-ND
Manufacturer
Manufacturer Product Number
ADMC401BSTZ
Description
IC DSP 8CH 12BIT MOTCTRL 144LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 26MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADMC401BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Fixed Point
Interface
Serial Port
Clock Rate
26MHz
Non-Volatile Memory
ROM (6kB)
On-Chip RAM
8kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.