


ADM8839ACPZ | |
|---|---|
DigiKey Part Number | ADM8839ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8839ACPZ |
Description | IC REG CONV TFT LCD 3OUT 20LFCSP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 20-LFCSP-VQ (4x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8839ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 4.2V | |
Number of Outputs | 3 | |
Voltage - Output | -15V, 5V, 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP-VQ (4x3.75) | |
Base Product Number |

