20-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM8832ACPZ-REEL7

DigiKey Part Number
ADM8832ACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM8832ACPZ-REEL7
Description
IC REG CONV TFT LCD 3OUT 20LFCSP
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADM8832ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, TFT LCD
Voltage - Input
2.6V ~ 3.6V
Number of Outputs
3
Voltage - Output
-10.2V, 5.1V, 15.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types