Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM8699ARN | |
|---|---|
DigiKey Part Number | ADM8699ARN-ND |
Manufacturer | |
Manufacturer Product Number | ADM8699ARN |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8699ARN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8699ARNZ | Analog Devices Inc. | 296 | ADM8699ARNZ-ND | 7,68000 € | Direct |
| ADM709LARZ | Analog Devices Inc. | 496 | ADM709LARZ-ND | 2,32000 € | Parametric Equivalent |
| MAX705ESA+ | Analog Devices Inc./Maxim Integrated | 267 | MAX705ESA+-ND | 13,76000 € | Parametric Equivalent |
| MAX709LESA+ | Analog Devices Inc./Maxim Integrated | 255 | MAX709LESA+-ND | 6,31000 € | Parametric Equivalent |




