Similar
Similar



ADM8696ANZ | |
|---|---|
DigiKey Part Number | ADM8696ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8696ANZ |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM8696ANZ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM697ANZ | Analog Devices Inc. | 100 | ADM697ANZ-ND | 10,02000 € | Parametric Equivalent |
| MAX696CPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696CPE+-ND | 15,50980 € | Similar |
| MAX696EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696EPE+-ND | 13,91000 € | Similar |



