



ADM8641T263ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADM8641T263ACBZ-R7TR-ND - Tape & Reel (TR) ADM8641T263ACBZ-R7CT-ND - Cut Tape (CT) ADM8641T263ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8641T263ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8641T263ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.96x1.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52080 € | 13,02 € |
| 100 | 0,45820 € | 45,82 € |
| 250 | 0,42828 € | 107,07 € |
| 500 | 0,41030 € | 205,15 € |
| 1.000 | 0,40965 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37721 € | 1.131,63 € |
| 6.000 | 0,36826 € | 2.209,56 € |
| 9.000 | 0,36377 € | 3.273,93 € |
| 15.000 | 0,35880 € | 5.382,00 € |
| 21.000 | 0,35590 € | 7.473,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


