
ADM8611-EVALZ | |
|---|---|
DigiKey Part Number | ADM8611-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8611-EVALZ |
Description | EVAL BOARD FOR ADM8611 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM8611 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | ADM8611 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,50000 € | 59,50 € |
| Unit Price without VAT: | 59,50000 € |
|---|---|
| Unit Price with VAT: | 70,80500 € |


