



ADM8324WCA29ARJZR7 | |
|---|---|
DigiKey Part Number | ADM8324WCA29ARJZR7TR-ND - Tape & Reel (TR) ADM8324WCA29ARJZR7CT-ND - Cut Tape (CT) ADM8324WCA29ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8324WCA29ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8324WCA29ARJZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,81280 € | 45,32 € |
| 100 | 1,46350 € | 146,35 € |
| 250 | 1,29208 € | 323,02 € |
| 500 | 1,18662 € | 593,31 € |
| 1.000 | 1,09827 € | 1.098,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05803 € | 3.174,09 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |










