Similar
Similar



ADM825TYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM825TYKSZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM825TYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825TYKSZ-R7 Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX825SEUK+T | Analog Devices Inc./Maxim Integrated | 4.428 | MAX825SEUK+TCT-ND | 6,62000 € | Similar |
| MAX825TEXK+T | Analog Devices Inc./Maxim Integrated | 2.802 | 175-MAX825TEXK+TCT-ND | 5,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11346 € | 3.340,38 € |
| 6.000 | 1,09167 € | 6.550,02 € |
| Unit Price without VAT: | 1,11346 € |
|---|---|
| Unit Price with VAT: | 1,32502 € |



