


ADM825SYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM825SYKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM825SYKSZ-R7CT-ND - Cut Tape (CT) 505-ADM825SYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM825SYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825SYKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42680 € | 35,67 € |
| 100 | 1,27820 € | 127,82 € |
| 250 | 1,21140 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08595 € | 3.257,85 € |
| 6.000 | 1,06470 € | 6.388,20 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

