


ADM825SYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM825SYKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM825SYKSZ-R7CT-ND - Cut Tape (CT) 505-ADM825SYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM825SYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825SYKSZ-R7 Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM824SYKSZ-REEL7 | Analog Devices Inc. | 2.917 | 505-ADM824SYKSZ-REEL7CT-ND | 1,84000 € | Parametric Equivalent |
| MAX825SEXK+T | Analog Devices Inc./Maxim Integrated | 1.837 | MAX825SEXK+TCT-ND | 6,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30020 € | 130,02 € |
| 250 | 1,22808 € | 307,02 € |
| 500 | 1,19632 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10462 € | 3.313,86 € |
| 6.000 | 1,08301 € | 6.498,06 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |










