


ADM823YYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM823YYKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM823YYKSZ-R7CT-ND - Cut Tape (CT) 505-ADM823YYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823YYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823YYKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.19V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,13480 € | 28,37 € |
| 100 | 1,01270 € | 101,27 € |
| 250 | 0,95440 € | 238,60 € |
| 500 | 0,94804 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88028 € | 2.640,84 € |
| 6.000 | 0,86228 € | 5.173,68 € |
| 9.000 | 0,85326 € | 7.679,34 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

