Supervisor Push-Pull 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull 1 Channel SC-70-5
Introducing Power by Linear

ADM823TYKSZ-R7

DigiKey Part Number
505-ADM823TYKSZ-R7TR-ND - Tape & Reel (TR)
505-ADM823TYKSZ-R7CT-ND - Cut Tape (CT)
505-ADM823TYKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM823TYKSZ-R7
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM823TYKSZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Voltages Monitored
1
Supplier Device Package
SC-70-5
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX823TEXK+TAnalog Devices Inc./Maxim Integrated1.898MAX823TEXK+TCT-ND5,95000 €Similar
In-Stock: 2.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36400 €13,64 €
251,24400 €31,10 €
1001,11140 €111,14 €
2501,04824 €262,06 €
5001,01428 €507,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94004 €2.820,12 €
6.0000,92108 €5.526,48 €
9.0000,91160 €8.204,40 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €