


ADM823SYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM823SYKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM823SYKSZ-R7CT-ND - Cut Tape (CT) 505-ADM823SYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823SYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823SYKSZ-R7 Models |
Category | Output Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX823SEXK+T | Analog Devices Inc./Maxim Integrated | 9.464 | MAX823SEXK+TCT-ND | 6,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16360 € | 29,09 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97860 € | 244,65 € |
| 500 | 0,94374 € | 471,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87629 € | 2.628,87 € |
| 6.000 | 0,85837 € | 5.150,22 € |
| 9.000 | 0,84940 € | 7.644,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

