


ADM823LYKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM823LYKSZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM823LYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823LYKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92415 € | 2.772,45 € |
| 6.000 | 0,90551 € | 5.433,06 € |
| 9.000 | 0,89618 € | 8.065,62 € |
| Unit Price without VAT: | 0,92415 € |
|---|---|
| Unit Price with VAT: | 1,09974 € |

