


ADM812LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM812LARTZ-REEL7TR-ND - Tape & Reel (TR) ADM812LARTZ-REEL7CT-ND - Cut Tape (CT) ADM812LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM812LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812LARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,09160 € | 27,29 € |
| 100 | 0,97370 € | 97,37 € |
| 250 | 0,91744 € | 229,36 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84575 € | 2.537,25 € |
| 6.000 | 0,82836 € | 4.970,16 € |
| 9.000 | 0,81965 € | 7.376,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


