Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM811SARTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM811SARTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM811SARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811SARTZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811SARTZ-REEL7 | Analog Devices Inc. | 6.668 | 505-ADM811SARTZ-REEL7CT-ND | 1,80000 € | Parametric Equivalent |
| TC1270ASVRCTR | Microchip Technology | 886 | TC1270ASVRCCT-ND | 0,76000 € | Similar |
| APX811-29UG-7 | Diodes Incorporated | 0 | APX811-29UG-7DICT-ND | 0,31000 € | Parametric Equivalent |
| MAX811SEUS+T | Analog Devices Inc./Maxim Integrated | 26 | MAX811SEUS+TCT-ND | 4,54000 € | Parametric Equivalent |
| MIC811SUY-TR | Microchip Technology | 8.273 | 576-1325-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,88638 € | 8.863,80 € |
| Unit Price without VAT: | 0,88638 € |
|---|---|
| Unit Price with VAT: | 1,05479 € |







