ADM811-3TART-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5.371
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10.380
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.886
Unit Price: 1,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.610
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 113.507
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.701
Unit Price: 4,46000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.685
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 9.669
Unit Price: 0,62000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM811-3TART-REEL7

DigiKey Part Number
ADM811-3TART-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM811-3TART-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM811-3TART-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM811-3TARTZ-RL7Analog Devices Inc.5.371505-ADM811-3TARTZ-RL7CT-ND1,95000 €Parametric Equivalent
ADM811TARTZ-REELAnalog Devices Inc.10.380505-ADM811TARTZ-REELCT-ND1,80000 €Parametric Equivalent
ADM811TARTZ-REEL7Analog Devices Inc.3.886505-ADM811TARTZ-REEL7CT-ND1,80000 €Parametric Equivalent
TC1270ATVRCTRMicrochip Technology8.610TC1270ATVRCCT-ND0,76000 €Similar
APX811-31UG-7Diodes Incorporated113.507APX811-31UG-7DICT-ND0,31000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes