ADM810LAKS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.537
Unit Price: 0,85000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27638 €
Datasheet

Similar


Microchip Technology
In Stock: 4.997
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet
SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70
Introducing Power by Linear

ADM810LAKS-REEL7

DigiKey Part Number
ADM810LAKS-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM810LAKS-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM810LAKS-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types