


ADM809TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM809TAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM809TAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM809TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,26960 € | 126,96 € |
| 250 | 1,11668 € | 279,17 € |
| 500 | 1,02266 € | 511,33 € |
| 1.000 | 0,94389 € | 943,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88529 € | 2.655,87 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

