Similar
Similar
Similar
Similar
Similar
Similar

ADM809-5LARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM809-5LARTZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM809-5LARTZ-RL7 |
Description | IC SUPERVISOR MPU 4.63V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809-5LARTZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 30ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809-46SAG-7 | Diodes Incorporated | 1.606 | APX809-46SAGDICT-ND | 0,20000 € | Similar |
| MAX6801UR46D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6801UR46D3+TTR-ND | 2,39594 € | Similar |
| MAX809LTRG | onsemi | 0 | MAX809LTRGOSCT-ND | 0,50000 € | Similar |
| MIC809LUY-TR | Microchip Technology | 0 | 576-2906-2-ND | 0,36546 € | Similar |
| STM809LWX6F | STMicroelectronics | 31.862 | 497-3378-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17502 € | 3.525,06 € |
| 6.000 | 1,15228 € | 6.913,68 € |
| Unit Price without VAT: | 1,17502 € |
|---|---|
| Unit Price with VAT: | 1,39827 € |







