ADM800LARN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: 5,26000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 18,22400 €
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM800LARN

DigiKey Part Number
ADM800LARN-ND
Manufacturer
Manufacturer Product Number
ADM800LARN
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable