8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP-WD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7172ACPZ-2.5-R7

DigiKey Part Number
505-ADM7172ACPZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADM7172ACPZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADM7172ACPZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7172ACPZ-2.5-R7
Description
IC REG LINEAR 2.5V 2A 8-LFCSP-WD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7172ACPZ-2.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
8.7 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,02000 €5,02 €
103,84500 €38,45 €
253,55120 €88,78 €
1003,22820 €322,82 €
2503,19792 €799,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,86671 €4.300,06 €
3.0002,81061 €8.431,83 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €