


ADM7171ACPZ-4.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7171ACPZ-4.2-R7TR-ND - Tape & Reel (TR) 505-ADM7171ACPZ-4.2-R7CT-ND - Cut Tape (CT) 505-ADM7171ACPZ-4.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7171ACPZ-4.2-R7 |
Description | IC REG LINEAR 4.2V 1A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7171ACPZ-4.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 6.3 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64700 € | 26,47 € |
| 25 | 2,43360 € | 60,84 € |
| 100 | 2,19930 € | 219,93 € |
| 250 | 2,14076 € | 535,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,93693 € | 2.905,39 € |
| 3.000 | 1,89622 € | 5.688,66 € |
| 4.500 | 1,87582 € | 8.441,19 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

