


ADM7160ACPZN3.3-R2 | |
|---|---|
DigiKey Part Number | 505-ADM7160ACPZN3.3-R2TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN3.3-R2CT-ND - Cut Tape (CT) 505-ADM7160ACPZN3.3-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN3.3-R2 |
Description | IC REG LIN 3.3V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN3.3-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,31040 € | 32,76 € |
| 100 | 1,17230 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10640 € | 276,60 € |
| 500 | 1,06666 € | 533,33 € |
| 750 | 1,04676 € | 785,07 € |
| 1.250 | 1,02470 € | 1.280,88 € |
| 1.750 | 1,01182 € | 1.770,68 € |
| 2.500 | 0,99943 € | 2.498,58 € |
| 6.250 | 0,97274 € | 6.079,62 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



