



ADM7154ARDZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7154ARDZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADM7154ARDZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADM7154ARDZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ARDZ-3.0-R7 |
Description | IC REG LINEAR 3V 600MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ARDZ-3.0-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,35100 € | 53,51 € |
| 25 | 4,96040 € | 124,01 € |
| 100 | 4,53040 € | 453,04 € |
| 250 | 4,41720 € | 1.104,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,10026 € | 4.100,26 € |
| 2.000 | 4,01659 € | 8.033,18 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |




