
ADM7150ACPZ-4.5-R2 | |
|---|---|
DigiKey Part Number | 505-ADM7150ACPZ-4.5-R2TR-ND - Tape & Reel (TR) 505-ADM7150ACPZ-4.5-R2CT-ND - Cut Tape (CT) 505-ADM7150ACPZ-4.5-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ACPZ-4.5-R2 |
Description | IC REG LIN 4.5V 800MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ACPZ-4.5-R2 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 16V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 4.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,33700 € | 73,37 € |
| 25 | 6,82480 € | 170,62 € |
| 100 | 6,26210 € | 626,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,99396 € | 1.498,49 € |
| 500 | 5,83232 € | 2.916,16 € |
| 750 | 5,75137 € | 4.313,53 € |
| 1.250 | 5,66168 € | 7.077,10 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |



