


ADM709RARZ | |
|---|---|
DigiKey Part Number | ADM709RARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM709RARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM709RARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 98 | 1,42276 € | 139,43 € |
| 196 | 1,36189 € | 266,93 € |
| 294 | 1,33136 € | 391,42 € |
| 588 | 1,28663 € | 756,54 € |
| 1.078 | 1,25405 € | 1.351,87 € |
| 2.548 | 1,21637 € | 3.099,31 € |
| 5.096 | 1,19197 € | 6.074,28 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

