



ADM709LANZ | |
|---|---|
DigiKey Part Number | ADM709LANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM709LANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM709LANZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 50 | 1,49440 € | 74,72 € |
| 100 | 1,42090 € | 142,09 € |
| 250 | 1,34316 € | 335,79 € |
| 500 | 1,29634 € | 648,17 € |
| 1.000 | 1,25779 € | 1.257,79 € |
| 2.500 | 1,21711 € | 3.042,77 € |
| 5.000 | 1,19258 € | 5.962,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

