


ADM705ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM705ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM705ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM705ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM705ARZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM705ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17400 € | 21,74 € |
| 25 | 1,99360 € | 49,84 € |
| 100 | 1,79590 € | 179,59 € |
| 250 | 1,73112 € | 432,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59787 € | 1.597,87 € |
| 2.000 | 1,55935 € | 3.118,70 € |
| 3.000 | 1,54006 € | 4.620,18 € |
| 5.000 | 1,51869 € | 7.593,45 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

