Parametric Equivalent
Similar
Similar
Similar



ADM698AR-REEL | |
|---|---|
DigiKey Part Number | ADM698AR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM698AR-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM698AR-REEL Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM699ARZ-REEL | Analog Devices Inc. | 0 | ADM699ARZ-REELTR-ND | 4,33869 € | Parametric Equivalent |
| MAX698CWE+ | Analog Devices Inc./Maxim Integrated | 93 | MAX698CWE+-ND | 6,54000 € | Similar |
| MAX698CWE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX698CWE+T-ND | 4,18831 € | Similar |
| MAX698EWE+ | Analog Devices Inc./Maxim Integrated | 11 | MAX698EWE+-ND | 7,78000 € | Similar |



