Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Introducing Power by Linear

ADM692SQ

DigiKey Part Number
ADM692SQ-ND
Manufacturer
Manufacturer Product Number
ADM692SQ
Description
IC SUPERVISOR 1 CHANNEL 8CERDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM692SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,69000 €24,69 €
1019,91100 €199,11 €
4818,03646 €865,75 €
14417,13764 €2.467,82 €
28816,69771 €4.808,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,69000 €
Unit Price with VAT:29,38110 €