


ADM691AQ | |
|---|---|
DigiKey Part Number | ADM691AQ-ND |
Manufacturer | |
Manufacturer Product Number | ADM691AQ |
Description | IC SUPERVISOR 1 CHANNEL 16CDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM691AQ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-CERDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691SQ | Analog Devices Inc. | 0 | ADM691SQ-ND | 24,00000 € | Direct |


