Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Introducing Power by Linear

ADM691ANZ

DigiKey Part Number
505-ADM691ANZ-ND
Manufacturer
Manufacturer Product Number
ADM691ANZ
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM691ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,51000 €10,51 €
108,24500 €82,45 €
257,68000 €192,00 €
1007,05840 €705,84 €
2506,76196 €1.690,49 €
5006,58332 €3.291,66 €
1.0006,43631 €6.436,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,51000 €
Unit Price with VAT:12,50690 €