Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar



ADM690AARN | |
|---|---|
DigiKey Part Number | ADM690AARN-ND |
Manufacturer | |
Manufacturer Product Number | ADM690AARN |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM690AARN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM690AARNZ | Analog Devices Inc. | 541 | ADM690AARNZ-ND | 4,82000 € | Direct |
| LTC690CS8#PBF | Analog Devices Inc. | 0 | LTC690CS8#PBF-ND | 11,05000 € | Similar |
| LTC690CS8#TRPBF | Analog Devices Inc. | 0 | LTC690CS8#TRPBFCT-ND | 11,05000 € | Similar |
| LTC690IS8#PBF | Analog Devices Inc. | 481 | LTC690IS8#PBF-ND | 14,18000 € | Similar |
| LTC690IS8#TRPBF | Analog Devices Inc. | 0 | LTC690IS8#TRPBF-ND | 8,68422 € | Similar |







