


ADM6713TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM6713TAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM6713TAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM6713TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6713TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6713TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,86720 € | 21,68 € |
| 100 | 0,68080 € | 68,08 € |
| 250 | 0,58924 € | 147,31 € |
| 500 | 0,53298 € | 266,49 € |
| 1.000 | 0,48581 € | 485,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42626 € | 1.278,78 € |
| 6.000 | 0,39946 € | 2.396,76 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



