


ADM6710JARJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6710JARJZ-REEL7TR-ND - Tape & Reel (TR) ADM6710JARJZ-REEL7CT-ND - Cut Tape (CT) ADM6710JARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6710JARJZ-REEL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6710JARJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.32V, 3.08V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92520 € | 73,13 € |
| 100 | 2,65130 € | 265,13 € |
| 250 | 2,60328 € | 650,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29698 € | 6.890,94 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

