


ADM6384YKS46D2Z-R7 | |
|---|---|
DigiKey Part Number | ADM6384YKS46D2Z-R7TR-ND - Tape & Reel (TR) ADM6384YKS46D2Z-R7CT-ND - Cut Tape (CT) ADM6384YKS46D2Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6384YKS46D2Z-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,07160 € | 51,79 € |
| 100 | 1,86750 € | 186,75 € |
| 250 | 1,80388 € | 450,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60332 € | 4.809,96 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

