


ADM6339PARJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6339PARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6339PARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6339PARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6339PARJZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6339PARJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 3.08V, 4.63V, Adj, -4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 3,94700 € | 39,47 € |
| 25 | 3,42560 € | 85,64 € |
| 100 | 2,83580 € | 283,58 € |
| 250 | 2,54620 € | 636,55 € |
| 500 | 2,38598 € | 1.192,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,38597 € | 7.157,91 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

