


ADM6326-27ARTZ-R7 | |
|---|---|
DigiKey Part Number | ADM6326-27ARTZ-R7TR-ND - Tape & Reel (TR) ADM6326-27ARTZ-R7CT-ND - Cut Tape (CT) ADM6326-27ARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6326-27ARTZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6326-27ARTZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,99200 € | 49,80 € |
| 100 | 1,79370 € | 179,37 € |
| 250 | 1,69924 € | 424,81 € |
| 500 | 1,67744 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53758 € | 4.612,74 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

