



ADM6320CZ29ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6320CZ29ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6320CZ29ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6320CZ29ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CZ29ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CZ29ARJZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8320WCY29ARJZR7 | Analog Devices Inc. | 5.821 | 505-ADM8320WCY29ARJZR7CT-ND | 2,18000 € | Direct |
| UM823SS | Union Semiconductor International Limited | 47.307 | 3351-UM823SSTR-ND | 0,38500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,25400 € | 31,35 € |
| 100 | 1,12030 € | 112,03 € |
| 250 | 1,05660 € | 264,15 € |
| 500 | 1,02238 € | 511,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94756 € | 2.842,68 € |
| 6.000 | 0,92845 € | 5.570,70 € |
| 9.000 | 0,91889 € | 8.270,01 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











