



ADM6320CZ27ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6320CZ27ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6320CZ27ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6320CZ27ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CZ27ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CZ27ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,41240 € | 35,31 € |
| 100 | 1,26500 € | 126,50 € |
| 250 | 1,19824 € | 299,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07441 € | 3.223,23 € |
| 6.000 | 1,05334 € | 6.320,04 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

