


ADM6320CY31ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6320CY31ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6320CY31ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6320CY31ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CY31ARJZ-R7 |
Description | ADM6320CY31ARJZ-R7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CY31ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22320 € | 30,58 € |
| 100 | 1,09260 € | 109,26 € |
| 250 | 1,03052 € | 257,63 € |
| 500 | 1,02704 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92415 € | 2.772,45 € |
| 6.000 | 0,90551 € | 5.433,06 € |
| 9.000 | 0,89618 € | 8.065,62 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

