


ADM6318CY29ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6318CY29ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6318CY29ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6318CY29ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6318CY29ARJZ-R7 |
Description | ADM6318CY29ARJZ-R7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6318CY29ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42100 € | 14,21 € |
| 25 | 1,29600 € | 32,40 € |
| 100 | 1,15910 € | 115,91 € |
| 250 | 1,09376 € | 273,44 € |
| 500 | 1,09288 € | 546,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98200 € | 2.946,00 € |
| 6.000 | 0,96242 € | 5.774,52 € |
| 9.000 | 0,95261 € | 8.573,49 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

