Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6316CW25ARJZ-R7

DigiKey Part Number
505-ADM6316CW25ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADM6316CW25ARJZ-R7CT-ND - Cut Tape (CT)
505-ADM6316CW25ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6316CW25ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6316CW25ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8316WBX30ARJZR7Analog Devices Inc.3.623ADM8316WBX30ARJZR7CT-ND2,16000 €Similar
MAX6316LUK26CY+TAnalog Devices Inc./Maxim Integrated0MAX6316LUK26CY+TCT-ND6,29000 €Similar
MAX6316LUK26DY+TAnalog Devices Inc./Maxim Integrated2.490MAX6316LUK26DY+TCT-ND6,29000 €Similar
In-Stock: 2.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36400 €13,64 €
251,24400 €31,10 €
1001,11140 €111,14 €
2501,04824 €262,06 €
5001,01428 €507,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94004 €2.820,12 €
6.0000,92108 €5.526,48 €
9.0000,91160 €8.204,40 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €