



ADM6316AY27ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6316AY27ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316AY27ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316AY27ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316AY27ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316AY27ARJZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8316WBX30ARJZR7 | Analog Devices Inc. | 3.623 | ADM8316WBX30ARJZR7CT-ND | 2,16000 € | Similar |
| MAX6316LUK26CY+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6316LUK26CY+TCT-ND | 6,29000 € | Similar |
| MAX6316LUK26DY+T | Analog Devices Inc./Maxim Integrated | 2.490 | MAX6316LUK26DY+TCT-ND | 6,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24400 € | 31,10 € |
| 100 | 1,11140 € | 111,14 € |
| 250 | 1,04824 € | 262,06 € |
| 500 | 1,01428 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94004 € | 2.820,12 € |
| 6.000 | 0,92108 € | 5.526,48 € |
| 9.000 | 0,91160 € | 8.204,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

