Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



ADM6315-46D2ART-RL | |
|---|---|
DigiKey Part Number | ADM631546D2ART-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6315-46D2ART-RL |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-46D2ART-RL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US46D3+T | Analog Devices Inc./Maxim Integrated | 3.518 | MAX6315US46D3+TCT-ND | 4,15000 € | Similar |
| MAX6444US46L+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6444US46L+TTR-ND | 4,33021 € | Similar |
| MIC6315-46D2UY-TR | Microchip Technology | 0 | MIC6315-46D2UY-CT-ND | 0,46000 € | Similar |
| MIC6315-46D3UY-TR | Microchip Technology | 5.075 | 576-2894-1-ND | 0,46000 € | Similar |
| MIC6315-46D4UY-TR | Microchip Technology | 2.123 | 576-2895-1-ND | 0,46000 € | Similar |




